ROHM Transistor, 150 A NPN, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 215-9579
- Mfr. Part No.:
- 2SD2351T106V
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€144.00
(exc. VAT)
€177.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.048 | €144.00 |
*price indicative
- RS Stock No.:
- 215-9579
- Mfr. Part No.:
- 2SD2351T106V
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Minimum DC Current Gain hFE | 820 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.1mm | |
| Series | 2SD2351 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Minimum DC Current Gain hFE 820 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.1mm | ||
Series 2SD2351 | ||
Automotive Standard No | ||
The Rohm general purpose transistor having voltage rating of 50V. It is mainly used in low frequency amplifier. It has high emitter base voltage.
High DC current gain
Low saturation voltage
Related links
- ROHM 2SD2351T106V Transistor 50 V, 3-Pin SOT-323
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- ROHM Transistor 50 V, 3-Pin SOT-323
- ROHM Transistor 50 V, 3-Pin SOT-416FL
- ROHM 2SA1576U3T106 Transistor -50 V, 3-Pin SOT-323
- ROHM 2SC4081U3HZGT106Q Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC144GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC143EU3T106 Digital Transistor 50 V, 3-Pin SOT-323
