ROHM 2SD2351T106V Transistor, 150 A NPN, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 215-9580
- Mfr. Part No.:
- 2SD2351T106V
- Manufacturer:
- ROHM
Subtotal (1 pack of 50 units)*
€8.40
(exc. VAT)
€10.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.168 | €8.40 |
*price indicative
- RS Stock No.:
- 215-9580
- Mfr. Part No.:
- 2SD2351T106V
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 820 | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.35mm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Series | 2SD2351 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 820 | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.35mm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Series 2SD2351 | ||
Automotive Standard No | ||
The Rohm general purpose transistor having voltage rating of 50V. It is mainly used in low frequency amplifier. It has high emitter base voltage.
High DC current gain
Low saturation voltage
Related links
- ROHM Transistor 50 V, 3-Pin SOT-323
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- ROHM Transistor -50 V, 3-Pin SOT-323
- ROHM 2SA1576U3T106 Transistor -50 V, 3-Pin SOT-323
- ROHM Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM Transistor 50 V, 3-Pin SOT-323
- ROHM 2SC4081U3HZGT106Q Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC144GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
