ROHM Digital Transistor, -50 V PNP -100 mA Surface, 3-Pin
- RS Stock No.:
- 215-9686
- Mfr. Part No.:
- DTA143ZU3T106
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9686
- Mfr. Part No.:
- DTA143ZU3T106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Continuous Collector Current Ic | -100mA | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.1mm | |
| Series | DTA143Z | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Continuous Collector Current Ic -100mA | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.1mm | ||
Series DTA143Z | ||
Height 1mm | ||
Automotive Standard No | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
