onsemi FFB2227A Transistor, 500 mA NPN + PNP, 30 V, 6-Pin SOT-363
- RS Stock No.:
- 166-1958
- Mfr. Part No.:
- FFB2227A
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€657.00
(exc. VAT)
€807.00
(inc. VAT)
- Shipping from 04 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.219 | €657.00 |
*price indicative
- RS Stock No.:
- 166-1958
- Mfr. Part No.:
- FFB2227A
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN + PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN + PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Dual & Quad Multi-Chip Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi FFB2227A Transistor 30 V, 6-Pin SOT-363
- onsemi BC848CPDW1T1G Transistor 30 V, 6-Pin SOT-363
- Nexperia PEMZ7 500 mA NPN + PNP 6-Pin SOT-666
- Nexperia BC817DPN Transistor 45 V, 6-Pin SOT-457
- onsemi BC847BPDW1T3G Transistor 45 V, 6-Pin SOT-363
- onsemi Transistor 45 V, 6-Pin SOT-363
- Diodes Inc DCX114EU-7-F Digital Transistor 50 V, 6-Pin SOT-363
- onsemi BC847BPDW1T2G Transistor 45 V, 6-Pin SOT-363
