Infineon BFP640FH6327XTSA1 NPN RF Bipolar Transistor, 50 mA NPN, 4 V, 4-Pin TSFP
- RS Stock No.:
- 216-8351
- Mfr. Part No.:
- BFP640FH6327XTSA1
- Manufacturer:
- Infineon
Add 6000 more to save €66.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€684.00
(exc. VAT)
€840.00
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.228 | €684.00 | - |
| 6000 - 6000 | €0.217 | €651.00 | €66.00 |
| 9000 + | €0.203 | €609.00 | €225.00 |
*price indicative
- RS Stock No.:
- 216-8351
- Mfr. Part No.:
- BFP640FH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | NPN RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 4V | |
| Package Type | TSFP | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Maximum Transition Frequency ft | 42GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Series | BFP640F | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type NPN RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 4V | ||
Package Type TSFP | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 13V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Maximum Transition Frequency ft 42GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Series BFP640F | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon BFP640FH6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon BFP520H6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon BF776H6327XTSA1 RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BFR740L3RHE6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSLP
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin TSFP-4-1
- Infineon BFP650FH6327XTSA1 NPN RF Bipolar Transistor 13 V, 4-Pin TSFP
- Infineon BFP720FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
