Infineon BFP843H6327XTSA1 Broadband RF Bipolar Transistor, 55 mA NPN, 2.25 V, 4-Pin SOT-343

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€612.00

(exc. VAT)

€753.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.204€612.00
6000 - 6000€0.196€588.00
9000 +€0.191€573.00

*price indicative

RS Stock No.:
216-8355
Mfr. Part No.:
BFP843H6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Broadband RF Bipolar Transistor

Maximum DC Collector Current Idc

55mA

Maximum Collector Emitter Voltage Vceo

2.25V

Package Type

SOT-343

Mount Type

Surface

Maximum Collector Base Voltage VCBO

2.9V

Minimum DC Current Gain hFE

150

Maximum Power Dissipation Pd

125mW

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC47/20/22

Series

BFP843

Automotive Standard

No

The Infineon BFP series is a robust low noise broadband pre-matched RF heterojunction bipolar transistor. It is suitable for low voltage applications like wireless communications, satellite communication systems and navigation systems.

High transition frequency enables best in class noise performance at high frequencies

Unique combination of high end RF performance and robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy