Nexperia PMBTA42,215 NPN High Voltage Transistor, 100 mA NPN, 300 V, 3-Pin SOT-23
- RS Stock No.:
- 219-4358
- Mfr. Part No.:
- PMBTA42,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€225.00
(exc. VAT)
€276.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.075 | €225.00 |
*price indicative
- RS Stock No.:
- 219-4358
- Mfr. Part No.:
- PMBTA42,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | NPN High Voltage Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Transition Frequency ft | 50MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | PMBTA42 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type NPN High Voltage Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Transition Frequency ft 50MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series PMBTA42 | ||
Automotive Standard No | ||
The Nexperia PMBTA42 NPN high-voltage transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
High voltage
Related links
- Nexperia PMBTA42 100 mA NPN 3-Pin SOT-23
- onsemi MMBT5550LT1G NPN High Voltage Transistor 140 V dc, 3-Pin SOT-23
- Nexperia MMBTA42 100 mA NPN 3-Pin SOT-23
- Nexperia PMBTA42 100 mA NPN 3-Pin SOT-23
- Nexperia PZTA42 100 mA NPN 4-Pin SOT-223
- Nexperia BF820 50 mA NPN 3-Pin SOT-23
- onsemi MMBTA42LT1G Transistor 300 V, 3-Pin SOT-23
- Infineon SMBTA42E6327HTSA1 Transistor 300 V, 3-Pin SOT-23
