ROHM 2SCR587D3TL1 Transistor, 3 A NPN, 120 V, 3-Pin DPAK
- RS Stock No.:
- 237-4297
- Mfr. Part No.:
- 2SCR587D3TL1
- Manufacturer:
- ROHM
Add 50 more to save €10.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.18
(exc. VAT)
€11.29
(inc. VAT)
- Plus 1,900 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.836 | €9.18 | - |
| 50 - 95 | €1.636 | €8.18 | €10.00 |
| 100 - 245 | €1.592 | €7.96 | €24.40 |
| 250 - 995 | €1.552 | €7.76 | €71.00 |
| 1000 + | €1.516 | €7.58 | €320.00 |
*price indicative
- RS Stock No.:
- 237-4297
- Mfr. Part No.:
- 2SCR587D3TL1
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 10W | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2SCR587D | |
| Standards/Approvals | No | |
| Length | 6.8mm | |
| Width | 10.4mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 10W | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2SCR587D | ||
Standards/Approvals No | ||
Length 6.8mm | ||
Width 10.4mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SCR587D3TL1 Transistor 120 V, 3-Pin DPAK
- ROHM 2SCR587D3FRATL Transistor 120 V, 3-Pin DPAK
- ROHM 2SAR587D3FRATL Transistor -120 V, 3-Pin DPAK
- onsemi FJD5553TM Transistor 400 V, 3-Pin DPAK
- STMicroelectronics MJD31CT4 Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD31CH-13 Transistor 100 V, 3-Pin DPAK
- ROHM Bipolar Transistor 50 V, 3-Pin DPAK
- onsemi MJD31T4G Transistor 40 V dc, 3-Pin DPAK
