onsemi MJD31T4G Transistor, 3 A NPN, 40 V dc, 3-Pin DPAK

Subtotal (1 pack of 100 units)*

€59.20

(exc. VAT)

€72.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +€0.592€59.20

*price indicative

Packaging Options:
RS Stock No.:
808-0146
Mfr. Part No.:
MJD31T4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

40V dc

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V dc

Maximum Transition Frequency ft

1kHz

Maximum Power Dissipation Pd

15W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

10

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

MJD31

Length

6.73mm

Height

16mm

Width

2.38mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links