ROHM EMD38T2R Digital Transistor, 50 V Surface SOT-563, 6-Pin
- RS Stock No.:
- 237-4314
- Mfr. Part No.:
- EMD38T2R
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.05
(exc. VAT)
€7.45
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.242 | €6.05 |
| 50 - 475 | €0.237 | €5.93 |
| 500 - 975 | €0.102 | €2.55 |
| 1000 - 2475 | €0.079 | €1.98 |
| 2500 + | €0.062 | €1.55 |
*price indicative
- RS Stock No.:
- 237-4314
- Mfr. Part No.:
- EMD38T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-563 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 0.15W | |
| Pin Count | 6 | |
| Width | 2.1mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-563 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 0.15W | ||
Pin Count 6 | ||
Width 2.1mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
The ROHM EMD38 series NPN/PNP dual digital transistor has SOT-563 package. It has supply voltage of 50V and output collector current of -100mA.
Surface mount
Equivalent to DTA113Z / DTC114Y
Transistor elements are independent, eliminating Interface
Mounting cost and area can be cut in half
Storage temperature range between -55°C and 150°C
Power dissipation of 0.15W
