ROHM EMD52T2R Digital Transistor, 50 V 100 mA Surface SOT-563, 6-Pin
- RS Stock No.:
- 237-4315
- Mfr. Part No.:
- EMD52T2R
- Manufacturer:
- ROHM
Subtotal (1 reel of 8000 units)*
€432.00
(exc. VAT)
€528.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.054 | €432.00 |
*price indicative
- RS Stock No.:
- 237-4315
- Mfr. Part No.:
- EMD52T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-563 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 68 | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 6 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Height | 550μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-563 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 68 | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 6 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Height 550μm | ||
Automotive Standard No | ||
The ROHM EMD52 series NPN/PNP dual digital transistor has SOT-563 package. It has supply voltage of 50V and output collector current of -100mA.
Surface mount
Equivalent to DTA024E / DTC024E
Transistor elements are independent, eliminating Interface
Mounting cost and area can be cut in half
Storage temperature range between -55°C and 150°C
Power dissipation of 0.15W
