ROHM EMH52T2R Digital Transistor, 50 V NPN + NPN 100 mA Surface SOT-563, 6-Pin
- RS Stock No.:
- 237-4322
- Mfr. Part No.:
- EMH52T2R
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-4322
- Mfr. Part No.:
- EMH52T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-563 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN + NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 550μm | |
| Length | 1.7mm | |
| Series | EMH52 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-563 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Continuous Collector Current Ic 100mA | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN + NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 550μm | ||
Length 1.7mm | ||
Series EMH52 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM EMH52 series NNP/NNP dual digital transistor has SOT-563 package. It has supply voltage of 50V and output collector current of 100mA.
Surface mount
Equivalent to DTC044E
Transistor elements are independent, eliminating Interface
Mounting cost and area can be cut in half
Storage temperature range between -55°C and 150°C
Power dissipation of 0.15W
