Nexperia BC857BQCZ Bipolar Transistor, -100 mA PNP, -45 V, 3-Pin SOT-8009

Get a bulk buy discount

Add 100 more to save 46%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€5.80

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.116€5.80-
100 - 450€0.062€3.1046%
500 - 950€0.041€2.0564%
1000 - 2450€0.029€1.4575%
2500 +€0.028€1.4075%

*price indicative

Packaging Options:
RS Stock No.:
240-1810
Mfr. Part No.:
BC857BQCZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-8009

Mount Type

Surface

Transistor Configuration

PNP

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-6V

Minimum DC Current Gain hFE

220

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BC857xQC

Automotive Standard

AEC-Q101

The Nexperia PNP general-purpose transistor in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.

High power dissipation capability

Suitable for Automatic Optical Inspection (AOI) of solder joint

Smaller footprint compared to conventional leaded SMD packages

Low package height of 0.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy