DiodesZetex D3V3L2BS3LP-7B Bi-Directional TVS Diode, 3-Pin X1-DFN1006-3
- RS Stock No.:
- 222-2815
- Mfr. Part No.:
- D3V3L2BS3LP-7B
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2815
- Mfr. Part No.:
- D3V3L2BS3LP-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 3.8V | |
| Mount Type | Surface | |
| Package Type | X1-DFN1006-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Maximum Operating Temperature | 150°C | |
| Series | DxV0 | |
| Standards/Approvals | RoHS, IEC 61000-4-5, IEC 61000-4-2 | |
| Length | 1.07mm | |
| Width | 670μm | |
| Height | 530μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 3.8V | ||
Mount Type Surface | ||
Package Type X1-DFN1006-3 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Clamping Voltage VC 7.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 8A | ||
Maximum Operating Temperature 150°C | ||
Series DxV0 | ||
Standards/Approvals RoHS, IEC 61000-4-5, IEC 61000-4-2 | ||
Length 1.07mm | ||
Width 670μm | ||
Height 530μm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex 2 channels bidirectional TVS is designed to protect sensitive electronics from the damage due to ESD and surge.
Provides ESD protection per IEC 61000-4-2 standard
Provides surge and lightning protection per IEC 61000-4-5
Totally lead-free & fully RoHS compliant
Related links
- DiodesZetex Bi-Directional TVS Diode, 3-Pin X1-DFN1006-3
- DiodesZetex D5V0X1BA2LP-7B Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex TVS Diode Array 2-Pin X1-DFN1006-3
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex D18V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D8V0X1B2LPQ-7B Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex D12V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D5V0F2U3LPQ-7B TVS Diode Array 2-Pin X1-DFN1006-3
