Infineon BFP740FESDH6327XTSA1 RF Bipolar Transistor, 45 mA NPN, 13 V, 4-Pin SOT-343
- RS Stock No.:
- 259-1448
- Mfr. Part No.:
- BFP740FESDH6327XTSA1
- Manufacturer:
- Infineon
Add 125 more to save €6.88
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.83
(exc. VAT)
€8.40
(inc. VAT)
- Shipping from 28 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.273 | €6.83 | - |
| 125 - 225 | €0.218 | €5.45 | €6.88 |
| 250 - 600 | €0.205 | €5.13 | €17.00 |
| 625 - 1225 | €0.191 | €4.78 | €51.25 |
| 1250 + | €0.167 | €4.18 | €132.50 |
*price indicative
- RS Stock No.:
- 259-1448
- Mfr. Part No.:
- BFP740FESDH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 45mA | |
| Maximum Collector Emitter Voltage Vceo | 13V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 160mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Maximum Transition Frequency ft | 44GHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Series | BFP | |
| Length | 1.4mm | |
| Height | 550μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 45mA | ||
Maximum Collector Emitter Voltage Vceo 13V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 13V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 160mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Maximum Transition Frequency ft 44GHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Series BFP | ||
Length 1.4mm | ||
Height 550μm | ||
Automotive Standard No | ||
Related links
- Infineon BFP740FESDH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP740FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP740ESDH6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin SOT-343
- Infineon BFP640ESDH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP650FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP740H6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
- Infineon Transistor 13 V, 4-Pin SOT-343
