Infineon BFQ19SH6327XTSA1 RF Bipolar Transistor, 120 mA NPN, 20 V, 3-Pin SOT-89

Get a bulk buy discount

Add 100 more to save €1.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.95

(exc. VAT)

€3.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.295€2.95-
100 - 240€0.28€2.80€1.50
250 - 490€0.269€2.69€6.50
500 - 990€0.258€2.58€18.50
1000 +€0.236€2.36€59.00

*price indicative

Packaging Options:
RS Stock No.:
260-5067
Mfr. Part No.:
BFQ19SH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

120mA

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

20V

Maximum Emitter Base Voltage VEBO

3V

Maximum Transition Frequency ft

5.5GHz

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

1W

Minimum DC Current Gain hFE

70

Pin Count

3

Maximum Operating Temperature

150°C

Series

BFQ

Standards/Approvals

RoHS

Width

4.5mm

Length

4mm

Height

1.5mm

Automotive Standard

AEC-Q101

The Infineon silicon bipolar RF transistor are suitable for low noise, low distortion broadband amplifiers in antenna and telecommunications systems.

Pb free package

For low noise, low distortion broadband amplifiers in antenna and telecommunications systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy