Nexperia BSP19,115 Transistor, 100 mA NPN, 350 V, 4-Pin SOT-223

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.97

(exc. VAT)

€4.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€0.794€3.97
10 - 20€0.664€3.32
25 - 45€0.628€3.14
50 - 95€0.604€3.02
100 +€0.564€2.82

*price indicative

Packaging Options:
RS Stock No.:
484-2577
Mfr. Part No.:
BSP19,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

350V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

70MHz

Maximum Power Dissipation Pd

1.2W

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

4

Width

7.3mm

Standards/Approvals

RoHS

Length

6.7mm

Height

1.8mm

Series

BSP19

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Voltage Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy