STMicroelectronics MJE350 PNP Transistor, -500 mA, -300 V, 3-Pin SOT-32
- RS Stock No.:
- 168-6254
- Mfr. Part No.:
- MJE350
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (In a Tube of 50)**
€0.515
(exc. VAT)
€0.633
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | €0.515 | €25.75 |
100 - 450 | €0.36 | €18.00 |
500 - 950 | €0.313 | €15.65 |
1000 - 1950 | €0.265 | €13.25 |
2000 + | €0.248 | €12.40 |
**price indicative
- RS Stock No.:
- 168-6254
- Mfr. Part No.:
- MJE350
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics MJE350 PNP Transistor -300 V, 3-Pin SOT-32
- STMicroelectronics MJE340 NPN Transistor 300 V, 3-Pin SOT-32
- Diodes Inc FZT757TA PNP Transistor -300 V, 3 + Tab-Pin SOT-223
- onsemi PZTA92T1G PNP Transistor -300 V, 3 + Tab-Pin SOT-223
- onsemi MMBTA92LT1G PNP Transistor -300 V, 3-Pin SOT-23
- Diodes Inc MMBTA92-7-F PNP Transistor -300 V, 3-Pin SOT-23
- onsemi MSB92ASWT1G PNP Digital Transistor -300 V, 3-Pin SOT-323
- onsemi MJD350T4G PNP Transistor -300 V, 3-Pin DPAK