Nexperia PBSS9110T,215 Transistor, -1 A PNP, -100 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.75

(exc. VAT)

€8.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,425 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 06 July 2027
  • Plus 3,000 unit(s) shipping from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 50€0.27€6.75
75 - 125€0.243€6.08
150 +€0.216€5.40

*price indicative

Packaging Options:
RS Stock No.:
518-2135
Mfr. Part No.:
PBSS9110T,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

120V

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

480mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

125

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

No

Width

2.5mm

Series

PBSS9110T

Length

3mm

Automotive Standard

No

COO (Country of Origin):
CN

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy