Diodes Inc ZXTP25100CFHTA Transistor, -1 A PNP, -100 V, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€1,320.00

(exc. VAT)

€1,620.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.44€1,320.00

*price indicative

RS Stock No.:
169-0616
Mfr. Part No.:
ZXTP25100CFHTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-115V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1.81W

Minimum DC Current Gain hFE

20

Maximum Transition Frequency ft

180MHz

Maximum Emitter Base Voltage VEBO

-7V

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Height

1.2mm

Standards/Approvals

No

Width

2.5mm

Series

ZXTN25

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy