Diodes Inc FMMT723TA Transistor, -1 A PNP, -100 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7495
- Mfr. Part No.:
- FMMT723TA
- Manufacturer:
- DiodesZetex
Add 50 more to save €3.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 1,440 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.636 | €6.36 | - |
| 50 - 140 | €0.572 | €5.72 | €3.20 |
| 150 + | €0.508 | €5.08 | €19.20 |
*price indicative
- RS Stock No.:
- 669-7495
- Mfr. Part No.:
- FMMT723TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 200MHz | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 250 | |
| Maximum Power Dissipation Pd | 625mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 2.5mm | |
| Series | FMMT723 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 200MHz | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 250 | ||
Maximum Power Dissipation Pd 625mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 2.5mm | ||
Series FMMT723 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Nexperia PBSS9110T -1 A PNP 3-Pin SOT-23
- Diodes Inc ZXTP25100CFHTA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc FMMT593TA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc ZXTP25100CZTA Transistor -100 V, 3-Pin SOT-89
- onsemi BSS63LT1G Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc ZXTP2029FTA Transistor -100 V, 3-Pin SOT-23
