Diodes Inc FMMT491ATA Transistor, 1 A NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7300
- Mfr. Part No.:
- FMMT491ATA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€7.73
(exc. VAT)
€9.50
(inc. VAT)
- 150 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 24 February 2027
- Plus 3,000 unit(s) shipping from 13 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 125 | €0.309 | €7.73 |
| 150 - 725 | €0.177 | €4.43 |
| 750 - 1475 | €0.149 | €3.73 |
| 1500 + | €0.119 | €2.98 |
*price indicative
- RS Stock No.:
- 669-7300
- Mfr. Part No.:
- FMMT491ATA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Transition Frequency ft | 150MHz | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | FMMT491A | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Transition Frequency ft 150MHz | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series FMMT491A | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Nexperia PBSS4140T 1 A NPN 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc ZXTN25040DFHTA Transistor 40 V, 3-Pin SOT-23
- Diodes Inc FCX491ATA Transistor 40 V, 3-Pin SOT-89
- Diodes Inc ZXTN25040DFLTA Transistor 40 V, 3-Pin SOT-23
- Diodes Inc DSS4240T-7 Transistor 40 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
