Diodes Inc ZXTN25040DFHTA Transistor, 4 A NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 751-5439
- Mfr. Part No.:
- ZXTN25040DFHTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€7.24
(exc. VAT)
€8.91
(inc. VAT)
- 8,970 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.724 | €7.24 |
| 50 - 140 | €0.692 | €6.92 |
| 150 + | €0.579 | €5.79 |
*price indicative
- RS Stock No.:
- 751-5439
- Mfr. Part No.:
- ZXTN25040DFHTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 130V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.81W | |
| Maximum Transition Frequency ft | 190MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Series | ZXTN25 | |
| Height | 1.12mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 130V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.81W | ||
Maximum Transition Frequency ft 190MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Series ZXTN25 | ||
Height 1.12mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc DSS4540X-13 Transistor 40 V, 3-Pin SOT-89
- Diodes Inc Transistor 40 V, 3-Pin SOT-89
- onsemi Transistor 40 V, 3-Pin SOT-23
- Nexperia PMBS3904 100 mA NPN 3-Pin SOT-23
- onsemi MMBT3904LT3G Transistor 40 V, 3-Pin SOT-23
- Nexperia PMBT3904 200 mA NPN 3-Pin SOT-23
- onsemi BSR14 Transistor 40 V, 3-Pin SOT-23
