Diodes Inc ZXTC2045E6TA Transistor, 1.5 A NPN + PNP, 30 V, 6-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.48

(exc. VAT)

€6.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40€0.548€5.48
50 - 140€0.402€4.02
150 - 740€0.313€3.13
750 - 1490€0.295€2.95
1500 +€0.287€2.87

*price indicative

Packaging Options:
RS Stock No.:
669-7473
Mfr. Part No.:
ZXTC2045E6TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1.5A

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

40V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

180

Maximum Emitter Base Voltage VEBO

7V

Transistor Polarity

NPN + PNP

Maximum Power Dissipation Pd

1.7W

Maximum Transition Frequency ft

265MHz

Maximum Operating Temperature

150°C

Pin Count

6

Series

ZXTCX

Height

800μm

Standards/Approvals

No

Width

3mm

Length

3.1mm

Automotive Standard

AEC-Q101

Dual NPN/PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy