Diodes Inc ZTX688BSTZ Transistor, 3 A NPN, 12 V, 3-Pin E-Line
- RS Stock No.:
- 669-7537
- Mfr. Part No.:
- ZTX688BSTZ
- Manufacturer:
- DiodesZetex
Add 25 more to save €4.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.83
(exc. VAT)
€12.09
(inc. VAT)
- 50 unit(s) ready to ship from another location
- Plus 1,345 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.966 | €9.83 | - |
| 25 + | €1.77 | €8.85 | €4.90 |
*price indicative
- RS Stock No.:
- 669-7537
- Mfr. Part No.:
- ZTX688BSTZ
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 12V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Transition Frequency ft | 150MHz | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Series | ZTX6X | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 12V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Transition Frequency ft 150MHz | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Series ZTX6X | ||
Standards/Approvals No | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 12 V, 3-Pin E-Line
- Diodes Inc Transistor 60 V, 3-Pin E-Line
- Diodes Inc Transistor 45 V, 3-Pin E-Line
- Diodes Inc Transistor 400 V, 3-Pin E-Line
- Diodes Inc Transistor 45 V, 3-Pin E-Line
- Diodes Inc Transistor 100 V, 3-Pin E-Line
- Diodes Inc ZTX458 Transistor 400 V, 3-Pin E-Line
- Diodes Inc ZTX450 Transistor 45 V, 3-Pin E-Line
