onsemi BC32740TA Transistor, -800 mA PNP, -45 V, 3-Pin TO-92
- RS Stock No.:
- 671-1107
- Mfr. Part No.:
- BC32740TA
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €2.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.88
(exc. VAT)
€2.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.188 | €1.88 | - |
| 100 - 240 | €0.162 | €1.62 | €2.60 |
| 250 - 490 | €0.142 | €1.42 | €11.50 |
| 500 - 990 | €0.124 | €1.24 | €32.00 |
| 1000 + | €0.113 | €1.13 | €75.00 |
*price indicative
- RS Stock No.:
- 671-1107
- Mfr. Part No.:
- BC32740TA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -800mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 5.2mm | |
| Height | 18.03mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Series | BC327 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -800mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 5.2mm | ||
Height 18.03mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Series BC327 | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi BC32740TA Transistor -45 V, 3-Pin TO-92
- onsemi BC32725BU PNP Transistor -45 V, 3-Pin TO-92-3
- onsemi BC32725TA Transistor -45 V, 3-Pin TO-92
- Diodes Inc BCW68HTA Transistor -45 V, 3-Pin SOT-23
- onsemi BC32740BU Transistor -50 V, 3-Pin TO-92
- onsemi PN2907ATF Transistor -60 V, 3-Pin TO-92
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi PN2907ATFR Transistor -60 V, 3-Pin TO-92
