STMicroelectronics 2STF1360 Transistor, 3 A NPN, 60 V, 3-Pin SOT-89

Subtotal (1 pack of 20 units)*

€8.58

(exc. VAT)

€10.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.429€8.58

*price indicative

Packaging Options:
RS Stock No.:
686-7944
Mfr. Part No.:
2STF1360
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Power Dissipation Pd

1.4W

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

80

Maximum Transition Frequency ft

130MHz

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

6V

Maximum Operating Temperature

150°C

Pin Count

3

Width

10.1mm

Standards/Approvals

No

Length

6.6mm

Height

2.4mm

Automotive Standard

No

General Purpose NPN Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy