onsemi Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€2.10

(exc. VAT)

€2.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 650 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.084€2.10
100 - 225€0.073€1.83
250 - 475€0.062€1.55
500 - 975€0.055€1.38
1000 +€0.05€1.25

*price indicative

RS Stock No.:
690-0105
Mfr. Part No.:
BC857CLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

420

Transistor Polarity

PNP

Maximum Power Dissipation Pd

300mW

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

2.64mm

Length

3.04mm

Standards/Approvals

No

Series

BC856ALT1G

Width

1.11mm

Automotive Standard

No

Small Signal PNP Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy