onsemi BC857ALT1G Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23

Get a bulk buy discount

Add 1000 more to save 13%

View bulk pricing options

Subtotal (1 tape of 250 units)*

€9.50

(exc. VAT)

€11.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 750€0.038€9.50-
1000 +€0.033€8.2513%

*price indicative

Packaging Options:
RS Stock No.:
800-9658
Mfr. Part No.:
BC857ALT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Emitter Base Voltage VEBO

-5V

Transistor Polarity

PNP

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

125

Maximum Power Dissipation Pd

225mW

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC856ALT1G

Standards/Approvals

No

Width

1.4mm

Length

3.04mm

Height

1.11mm

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy