onsemi BC858CLT3G Transistor, -100 mA PNP, -30 V, 3-Pin SOT-23
- RS Stock No.:
- 690-0117
- Mfr. Part No.:
- BC858CLT3G
- Manufacturer:
- onsemi
Add 250 more to save €1.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€1.80
(exc. VAT)
€2.23
(inc. VAT)
- 1,925 unit(s) ready to ship from another location
- Plus 1,625 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.072 | €1.80 | - |
| 250 - 600 | €0.065 | €1.63 | €1.75 |
| 625 - 1225 | €0.057 | €1.43 | €9.37 |
| 1250 - 2475 | €0.051 | €1.28 | €26.25 |
| 2500 + | €0.043 | €1.08 | €72.50 |
*price indicative
- RS Stock No.:
- 690-0117
- Mfr. Part No.:
- BC858CLT3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 420 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Series | BC856ALT1G | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 420 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.11mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Series BC856ALT1G | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi BC858CLT3G Transistor -30 V, 3-Pin SOT-23
- onsemi BC858ALT1G Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin SOT-23
- onsemi BC858BLT1G Transistor -30 V, 3-Pin SOT-23
- Nexperia Transistor -30 V, 3-Pin SOT-23
- Nexperia BC858B -100 mA PNP 3-Pin SOT-23
- Nexperia BC859B -100 mA PNP 3-Pin SOT-23
- ROHM BC858BHZGT116 Bipolar Transistor -30 V, 3-Pin SOT-23
