Diodes Inc BC856B-7-F Transistor, -100 mA PNP, -65 V, 3-Pin SOT-23
- RS Stock No.:
- 711-4850
- Mfr. Part No.:
- BC856B-7-F
- Manufacturer:
- DiodesZetex
Add 500 more to save €1.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€7.50
(exc. VAT)
€9.20
(inc. VAT)
- Plus 3,900 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 30 November 2026
- Plus 2,500 unit(s) shipping from 13 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.075 | €7.50 | - |
| 500 - 900 | €0.072 | €7.20 | €1.50 |
| 1000 - 1900 | €0.057 | €5.70 | €18.00 |
| 2000 - 3900 | €0.054 | €5.40 | €42.00 |
| 4000 + | €0.038 | €3.80 | €148.00 |
*price indicative
- RS Stock No.:
- 711-4850
- Mfr. Part No.:
- BC856B-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Transition Frequency ft | 200MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 220 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | BC856B | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Transition Frequency ft 200MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 220 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Series BC856B | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC856B-7-F Transistor -65 V, 3-Pin SOT-23
- Diodes Inc BC856A-7-F Transistor -65 V, 3-Pin SOT-23
- Diodes Inc BC856BW-7-F Transistor -65 V, 3-Pin SOT-323
- Diodes Inc Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856B -100 mA PNP 3-Pin SOT-23
- Nexperia BC856B 100 mA PNP 3-Pin SOT-23
- onsemi BC856ALT1G Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856 -100 mA PNP 3-Pin SOT-23
