Diodes Inc BCX5216TA Transistor, -1 A PNP, -60 V, 3-Pin SOT-89

Subtotal (1 reel of 1000 units)*

€70.00

(exc. VAT)

€90.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.07€70.00

*price indicative

RS Stock No.:
146-0478
Mfr. Part No.:
BCX5216TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Maximum Transition Frequency ft

150MHz

Maximum Emitter Base Voltage VEBO

-5V

Maximum Power Dissipation Pd

1W

Minimum DC Current Gain hFE

25

Minimum Operating Temperature

-55°C

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Series

BCX5216

Height

1.6mm

Standards/Approvals

No

Length

4.6mm

Width

4.25mm

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy