Diodes Inc BCP5216TA Transistor, -1 A PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 751-3610
- Distrelec Article No.:
- 304-45-253
- Mfr. Part No.:
- BCP5216TA
- Manufacturer:
- DiodesZetex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 751-3610
- Distrelec Article No.:
- 304-45-253
- Mfr. Part No.:
- BCP5216TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Series | BCP5216 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Length 6.55mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Series BCP5216 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BCP5216TA Transistor -60 V, 4-Pin SOT-223
- Nexperia BCP52-16 -1 A PNP 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc ZX5T951GTA Transistor -60 V, 4-Pin SOT-223
- Diodes Inc FZT751TA Transistor -60 V, 4-Pin SOT-223
- Diodes Inc FZT951TA Transistor -60 V, 4-Pin SOT-223
- Nexperia PBSS4041PZ -5.7 A PNP 4-Pin SOT-223
