onsemi KSA1013YTA Transistor, -1 A PNP, -160 V, 3-Pin TO-92
- RS Stock No.:
- 806-4406
- Mfr. Part No.:
- KSA1013YTA
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€19.20
(exc. VAT)
€23.60
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.384 | €19.20 |
| 500 - 950 | €0.331 | €16.55 |
| 1000 + | €0.287 | €14.35 |
*price indicative
- RS Stock No.:
- 806-4406
- Mfr. Part No.:
- KSA1013YTA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -160V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -160V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 900mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | KSA1013 | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 21.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -160V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -160V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 900mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series KSA1013 | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 21.9mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi KSA1013YTA Transistor -160 V, 3-Pin TO-92
- onsemi KSA1013YBU Transistor -160 V, 3-Pin TO-93
- onsemi 2SA1552S-TL-H Transistor -160 V, 3-Pin TP-FA
- ROHM 2SAR579D3FRATLQ Transistor -160 V, 3-Pin DPAK
- ROHM 2SAR579D3TLQ Transistor -160 V, 3-Pin DPAK
- onsemi KSC2383YTA Transistor 160 V, 3-Pin TO-92
- onsemi Transistor 45 V, 3-Pin TO-92
- onsemi BC636TA Transistor 45 V, 3-Pin TO-92
