Diodes Inc DSS20201L-7 Transistor, 2 A NPN, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 770-3399
- Mfr. Part No.:
- DSS20201L-7
- Manufacturer:
- DiodesZetex
Add 600 more to save 53%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 550 | €0.226 | €11.30 | - |
| 600 - 1450 | €0.104 | €5.20 | 53% |
| 1500 + | €0.085 | €4.25 | 62% |
*price indicative
- RS Stock No.:
- 770-3399
- Mfr. Part No.:
- DSS20201L-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Power Dissipation Pd | 600mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 160MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.5mm | |
| Length | 3mm | |
| Series | DSS20201L | |
| Width | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Power Dissipation Pd 600mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 160MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 2.5mm | ||
Length 3mm | ||
Series DSS20201L | ||
Width 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc DSS20201L-7 Transistor 20 V, 3-Pin SOT-23
- Nexperia PBSS4320T 2 A NPN 3-Pin SOT-23
- Diodes Inc ZXTN25020DFLTA Transistor 20 V, 3-Pin SOT-23
- Diodes Inc DSS20200L-7 Transistor -20 V, 3-Pin SOT-23
- Diodes Inc DSS4240T-7 Transistor 40 V, 3-Pin SOT-23
- Nexperia BC868 2 A NPN 3-Pin SOT-89
- Nexperia BC868-25 2 A NPN 3-Pin SOT-89
- Nexperia BFS20 25 mA NPN 3-Pin SOT-23
