onsemi BCP56T3G Transistor, 1 A NPN, 80 V, 3-Pin SOT-223

Subtotal (1 pack of 10 units)*

€4.87

(exc. VAT)

€5.99

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 880 left, ready to ship from another location
  • Final 2,510 unit(s) shipping from 27 November 2026
Units
Per unit
Per Pack*
10 +€0.487€4.87

*price indicative

Packaging Options:
RS Stock No.:
773-7642
Mfr. Part No.:
BCP56T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-223 (SC-73)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Power Dissipation Pd

1.5W

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

35MHz

Maximum Operating Temperature

150°C

Pin Count

3

Width

1.75mm

Standards/Approvals

No

Height

7.3mm

Length

6.7mm

Series

BCP56

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy