onsemi TIP41CG NPN Transistor, 6 A, 100 V, 3-Pin TO-220AB
- RS Stock No.:
- 774-3684
- Mfr. Part No.:
- TIP41CG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 774-3684
- Mfr. Part No.:
- TIP41CG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi TIP41CG Transistor 100 V, 3-Pin TO-220AB
- onsemi TIP31CG Transistor 100 V, 3-Pin TO-220AB
- onsemi TIP50G NPN Transistor 400 V, 3-Pin TO-220AB
- onsemi BUX85G NPN Transistor 450 V, 3-Pin TO-220AB
- onsemi TIP32CG Transistor 100 V, 3-Pin TO-220AB
- onsemi TIP31AG Transistor 60 V, 3-Pin TO-220AB
- onsemi TIP50G Transistor 400 V, 3-Pin TO-220AB
- onsemi 2SD1816T-TL-H NPN Transistor 100 V, 3-Pin TP-FA
