onsemi MJD340G Transistor, 500 mA NPN, 300 V dc, 3-Pin DPAK

Subtotal (1 tube of 75 units)*

€22.13

(exc. VAT)

€27.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +€0.295€22.13

*price indicative

RS Stock No.:
178-4814
Mfr. Part No.:
MJD340G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

300V dc

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V dc

Maximum Emitter Base Voltage VEBO

3V

Maximum Transition Frequency ft

10MHz

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

15W

Minimum DC Current Gain hFE

30

Pin Count

3

Maximum Operating Temperature

150°C

Series

MJD340

Standards/Approvals

No

Width

2.38mm

Length

6.73mm

Height

90μm

Automotive Standard

AEC-Q101

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy