onsemi Transistor, -500 mA PNP, -300 V, 3-Pin DPAK
- RS Stock No.:
- 545-2399
- Mfr. Part No.:
- MJD350T4G
- Manufacturer:
- onsemi
Add 100 more to save €9.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.696 | €6.96 | - |
| 100 - 240 | €0.60 | €6.00 | €9.60 |
| 250 - 490 | €0.52 | €5.20 | €44.00 |
| 500 - 990 | €0.457 | €4.57 | €119.50 |
| 1000 + | €0.416 | €4.16 | €280.00 |
*price indicative
- RS Stock No.:
- 545-2399
- Mfr. Part No.:
- MJD350T4G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.56W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Series | MJD340 | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.56W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 2.38mm | ||
Length 6.73mm | ||
Series MJD340 | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Standards
Related links
- onsemi MJD350T4G Transistor -300 V, 3-Pin DPAK
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
- onsemi MJE350G Bipolar Transistor -300 V, 3-Pin TO-225
- onsemi Transistor 300 V dc, 3-Pin DPAK
- onsemi KSP92TA Transistor -300 V, 3-Pin TO-92
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- STMicroelectronics MJE350 Transistor -300 V, 3-Pin SOT-32
