onsemi 2SB1201S-TL-E Transistor, -2 A PNP, -50 V, 3-Pin TP-FA
- RS Stock No.:
- 792-5029
- Mfr. Part No.:
- 2SB1201S-TL-E
- Manufacturer:
- onsemi
Add 200 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€14.48
(exc. VAT)
€17.82
(inc. VAT)
- Shipping from 11 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.724 | €14.48 | - |
| 200 + | €0.624 | €12.48 | 13% |
*price indicative
- RS Stock No.:
- 792-5029
- Mfr. Part No.:
- 2SB1201S-TL-E
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | TP-FA | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Power Dissipation Pd | 15W | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Series | 2SB1201S | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type TP-FA | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Power Dissipation Pd 15W | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Series 2SB1201S | ||
Height 2.3mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi 2SB1201S-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi 2SA2039-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi 2SC4027S-TL-E Transistor 160 V, 3-Pin TP-FA
- onsemi 2SC5707-TL-E Transistor 50 V, 4-Pin TP-FA
- onsemi 2SB1202T-TL-E PNP Transistor -50 V, 3-Pin TP-FA
- onsemi 2SD1815S-TL-E Transistor 100 V, 4-Pin TP-FA
- onsemi 2SD1816S-TL-E NPN Transistor 100 V, 3-Pin TP-FA
- Sanyo 2SA1552S-TL-E PNP Transistor 160 V, 4-Pin TP-FA
