onsemi MMBTH10LT1G Transistor, 4 mA NPN, 25 V, 3-Pin SOT-23

Get a bulk buy discount

Add 500 more to save 12%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€5.50

(exc. VAT)

€6.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.055€5.50-
500 - 900€0.048€4.8012%
1000 +€0.041€4.1025%

*price indicative

Packaging Options:
RS Stock No.:
793-0784
Mfr. Part No.:
MMBTH10LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

4mA

Maximum Collector Emitter Voltage Vceo

25V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V dc

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

50

Maximum Emitter Base Voltage VEBO

3V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

225mW

Maximum Transition Frequency ft

100MHz

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Length

3mm

Height

1.1mm

Automotive Standard

No

RF Bipolar Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy