onsemi NSVMMBTH10LT1G Transistor, 500 mA NPN, 25 V, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
781-5115
Mfr. Part No.:
NSVMMBTH10LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

25V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V dc

Maximum Emitter Base Voltage VEBO

25V

Minimum DC Current Gain hFE

60

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

225mW

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.11mm

Length

3.04mm

Standards/Approvals

No

Width

2.64mm

Automotive Standard

No

RF Bipolar Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy