onsemi 2SA2029M3T5G Transistor, -100 mA PNP, -50 V, 3-Pin SOT-723
- RS Stock No.:
- 800-9250
- Mfr. Part No.:
- 2SA2029M3T5G
- Manufacturer:
- onsemi
Add 1000 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€27.40
(exc. VAT)
€33.80
(inc. VAT)
- Shipping from 17 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.137 | €27.40 | - |
| 1000 - 1800 | €0.118 | €23.60 | 13% |
| 2000 + | €0.102 | €20.40 | 25% |
*price indicative
- RS Stock No.:
- 800-9250
- Mfr. Part No.:
- 2SA2029M3T5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-723 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 140MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 265mW | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 850μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Series | 2SA2029M | |
| Height | 550μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-723 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 140MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 265mW | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 850μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Series 2SA2029M | ||
Height 550μm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Related links
- onsemi 2SA2029M3T5G Transistor -50 V, 3-Pin SOT-723
- onsemi BC856BM3T5G Transistor -65 V, 3-Pin SOT-723
- onsemi MUN5111T1G Transistor -50 V, 3-Pin SOT-323
- onsemi MMUN2111LT1G Transistor -50 V, 3-Pin SOT-23
- Nexperia PDTA124TT -100 mA PNP 3-Pin SOT-23
- ROHM DTA044EEBTL Digital Transistor -50 V, 3-Pin SOT-416FL
- Diodes Inc DDTA114YCA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA114ECA-7-F Digital Transistor -50 V, 3-Pin SOT-23
