onsemi BC857BTT1G Transistor, -100 mA PNP, -45 V, 3-Pin SOT-416

Get a bulk buy discount

Add 1000 more to save 14%

View bulk pricing options

Subtotal (1 pack of 250 units)*

€12.50

(exc. VAT)

€15.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 750€0.05€12.50-
1000 +€0.043€10.7514%

*price indicative

Packaging Options:
RS Stock No.:
800-9667
Mfr. Part No.:
BC857BTT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-416

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

220

Maximum Power Dissipation Pd

200mW

Maximum Transition Frequency ft

100MHz

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

900μm

Series

BC856ALT1G

Width

1.65mm

Length

1.7mm

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy