onsemi Transistor, 100 mA NPN, 45 V, 3-Pin TO-92
- RS Stock No.:
- 803-1096
- Mfr. Part No.:
- BC547CBU
- Manufacturer:
- onsemi
Subtotal (1 pack of 200 units)*
€17.80
(exc. VAT)
€21.80
(inc. VAT)
- 600 unit(s) shipping from 16 November 2026
- Plus 19,000 unit(s) shipping from 24 February 2027
- Plus 10,000 unit(s) shipping from 24 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | €0.089 | €17.80 |
*price indicative
- RS Stock No.:
- 803-1096
- Mfr. Part No.:
- BC547CBU
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | 0°C | |
| Minimum DC Current Gain hFE | 110 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Series | BC547 | |
| Height | 20.95mm | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature 0°C | ||
Minimum DC Current Gain hFE 110 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Series BC547 | ||
Height 20.95mm | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 45 V, 3-Pin TO-92
- onsemi BC547CBU Transistor 45 V, 3-Pin TO-92
- onsemi BC547BTF Transistor 45 V, 3-Pin TO-92
- onsemi BC547BTA Transistor 45 V, 3-Pin TO-92
- onsemi BC550CBU Transistor 45 V, 3-Pin TO-92
- onsemi BC547BBU Transistor 45 V, 3-Pin TO-92
- onsemi BC550CTA Transistor 45 V, 3-Pin TO-92
- onsemi BC547CTA Transistor 45 V, 3-Pin TO-92
