onsemi Transistor, 5 A NPN, 450 V, 3-Pin TO-220
- RS Stock No.:
- 807-5229
- Mfr. Part No.:
- BUT11AFTU
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-5229
- Mfr. Part No.:
- BUT11AFTU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1kV | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Length | 10.16mm | |
| Height | 28.85mm | |
| Series | BUT11AFTU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1kV | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Length 10.16mm | ||
Height 28.85mm | ||
Series BUT11AFTU | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi MJE18004G Transistor 450 V, 3-Pin TO-220
- onsemi BUT11AFTU Transistor 450 V, 3-Pin TO-220
- onsemi MJF18004G Transistor 450 V, 3-Pin TO-220
- onsemi MJE18008G Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Bipolar Transistor 450 V, 3-Pin TO-220
