Diodes Inc Transistor, -4 A PNP, -60 V, 3-Pin E-Line

Subtotal (1 bag of 4000 units)*

€2,076.00

(exc. VAT)

€2,552.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
4000 +€0.519€2,076.00

*price indicative

RS Stock No.:
922-7945
Mfr. Part No.:
ZTX951
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-4A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

E-Line

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

10

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.2W

Maximum Transition Frequency ft

120MHz

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

ZTX9X

Automotive Standard

No

COO (Country of Origin):
DE

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy