Ezurio BT730-SA Bluetooth Module 2.0
- RS Stock No.:
- 210-0891
- Mfr. Part No.:
- BT730-SA
- Manufacturer:
- Ezurio
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€31.03
(exc. VAT)
€38.17
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.03 | - |
| 10 + | €30.41 | 1% |
*price indicative
- RS Stock No.:
- 210-0891
- Mfr. Part No.:
- BT730-SA
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 2.0 | |
| Maximum Output Power | 18dBm | |
| Data Rate | 1Mbps | |
| Receiver Sensitivity | -87dBm | |
| Frequency | 2.48GHz | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 28.71mm | |
| Series | BT730 | |
| Height | 2.5mm | |
| Length | 15.29mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 2.0 | ||
Maximum Output Power 18dBm | ||
Data Rate 1Mbps | ||
Receiver Sensitivity -87dBm | ||
Frequency 2.48GHz | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 28.71mm | ||
Series BT730 | ||
Height 2.5mm | ||
Length 15.29mm | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Class 1 Bluetooth V2.0 Module integrated with internal antenna. BT730 series Bluetooth® module from Laird Technologies is designed to add robust, long-range Bluetooth data connectivity to any device.
External or internal antennas
Comprehensive AT command set
Compact footprint
