Ezurio BT730-SC Bluetooth Module 2.0

Subtotal (1 tray of 50 units)*

€1,460.75

(exc. VAT)

€1,796.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€29.215€1,460.75

*price indicative

RS Stock No.:
210-0892
Mfr. Part No.:
BT730-SC
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Bluetooth Module

Bluetooth Class

Class 1

Bluetooth Version

2.0

Maximum Output Power

16dBm

Data Rate

1Mbps

Receiver Sensitivity

-87dBm

Frequency

2.48GHz

Interface Type

UART, ADC, GPIO

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

15.29mm

Series

BT730

Height

2.5mm

Standards/Approvals

No

Width

28.71mm

COO (Country of Origin):
TW
The Laird Connectivity Class 1 Bluetooth v2.0 Module integrated with external antenna. BT730 series Bluetooth® module from Laird Technologies is designed to add robust, long-range Bluetooth data connectivity to any device.

External or internal antennas

Comprehensive AT command set

Bluetooth EPL

Compact footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy