Ezurio BT800 Bluetooth Module 4.0
- RS Stock No.:
- 210-0899
- Mfr. Part No.:
- BT800
- Manufacturer:
- Ezurio
Subtotal (1 tray of 135 units)*
€2,092.37
(exc. VAT)
€2,573.64
(inc. VAT)
In Stock
- Plus 135 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 135 + | €15.499 | €2,092.37 |
*price indicative
- RS Stock No.:
- 210-0899
- Mfr. Part No.:
- BT800
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 4.0 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 3Mbps | |
| Receiver Sensitivity | -89dBm | |
| Frequency | 2.48GHz | |
| Interface Type | PCM, I2S, USB, GPIO | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 8.5mm | |
| Series | BT800 | |
| Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 4.0 | ||
Maximum Output Power 8dBm | ||
Data Rate 3Mbps | ||
Receiver Sensitivity -89dBm | ||
Frequency 2.48GHz | ||
Interface Type PCM, I2S, USB, GPIO | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 8.5mm | ||
Series BT800 | ||
Width 13mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity BTv4.0 Dual Mode USB HCI Module. BT800 series of USB HCI devices are designed to meet the needs of OEMs adding robust Bluetooth connectivity and using embedded Bluetooth stacks within these products
2-wire and 3-wire Wi-Fi coexistence scheme
High antenna radiation gain and efficiency
Good interference rejection for multi-com system (GSM/WCDMA)
Related links
- Ezurio BT800 Bluetooth Module 4.0
- Ezurio BT900-SA Bluetooth Module 4.0
- Ezurio BT830-SA Bluetooth Module 4.0
- Microchip ATWINC3400-MR210CA143 Bluetooth Module 4.0
- Ezurio BL652-SC Bluetooth Module 5.0
- Ezurio Bluetooth Module 5.0
- Ezurio BL652-SA-01-T/R Bluetooth Module 5.0
- Ezurio 453-00005 Bluetooth Module 5.0
